SAM Tool Bag with Shoulder Strap 500mm x 240mm x 250mm
- RS Stock No.:
- 266-6931
- Mfr. Part No.:
- CP-100-BAG6N
- Manufacturer:
- SAM
Subtotal (1 unit)*
€466.27
(exc. VAT)
€573.51
(inc. VAT)
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €466.27 |
*price indicative
- RS Stock No.:
- 266-6931
- Mfr. Part No.:
- CP-100-BAG6N
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Bag Type | Tool Bag | |
| Length | 500mm | |
| Width | 240mm | |
| Height | 250mm | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Bag Type Tool Bag | ||
Length 500mm | ||
Width 240mm | ||
Height 250mm | ||
Shoulder Strap Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe electrician maintenance tool kit has 100 tools in its textile bag. 50% savings with respect to a similar composition.
Ultra light strong textile bag
Related links
- CK Polyester Tool Bag with Shoulder Strap 500mm x 240mm x 400mm
- Milwaukee 1680d Ballistic Weave Backpack with Shoulder Strap 240mm x 500mm x 380mm
- Stanley Fabric Hard Bottom Bag with Shoulder Strap 500mm x 500mm x 310mm
- Stanley Fabric Tool Bag with Shoulder Strap 500mm x 360mm x 300mm
- Stanley Fabric Tool Bag with Shoulder Strap 500mm x 290mm x 300mm
- BETA Fabric Tool Bag with Shoulder Strap 400mm x 240mm x 220mm
- CK Polyester Tool Bag with Shoulder Strap 350mm x 240mm x 180mm
- Facom Fabric Tool Bag with Shoulder Strap 420mm x 240mm x 340mm
