DeWALT 1680 Denier Tool Bag with Shoulder Strap 395mm x 305mm x 270mm
- RS Stock No.:
- 267-1550
- Mfr. Part No.:
- DWST83524-1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
€87.24
(exc. VAT)
€107.31
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
- Plus 51 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.24 |
*price indicative
- RS Stock No.:
- 267-1550
- Mfr. Part No.:
- DWST83524-1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Bag Type | Tool Bag | |
| Material | 1680 Denier | |
| Length | 395mm | |
| Width | 305mm | |
| Height | 270mm | |
| Shoulder Strap | Yes | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Bag Type Tool Bag | ||
Material 1680 Denier | ||
Length 395mm | ||
Width 305mm | ||
Height 270mm | ||
Shoulder Strap Yes | ||
- COO (Country of Origin):
- CN
The DeWALT half width tough system 2.0 tool bag gives the trade 360 degree access to hand and power tools, batteries and accessories stored in specially designed internal and external pockets. This 11 inch half width DeWALT tool bag include a large deep pocket manufactured from dirt repellent material allowing additional storage organization and a side pocket complete with extra band attachment for safe long tools or bottle storage.
Water and dirt repellent
Hybrid material including 1680D denier
Tough plastic base
Carry capacity around 25kgs
Multiple internal and external pockets
Hybrid material including 1680D denier
Tough plastic base
Carry capacity around 25kgs
Multiple internal and external pockets
Related links
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 300mm x 300mm x 390mm
- DeWALT 1680 Denier Tool Bag 510mm x 270mm x 320mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 570mm x 384mm x 340mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 250mm x 530mm x 325mm
- DeWALT 1680 Denier Tool Bag with Shoulder Strap 240mm x 350mm x 540mm
- DeWALT 1680 Denier Tool Bag 526mm x 338mm x 475mm
- DeWALT 1680 Denier Tool Bag 240mm x 280mm x 410mm
- DeWALT 1680 Denier Tool Bag 280mm x 410mm x 300mm
