- RS Stock No.:
- 216-7355
- Mfr. Part No.:
- BAL 650750F
- Manufacturer:
- PREVOST
Temporarily out of stock - back order for despatch 10-06-2024, delivery within 2 working days
Added
Price Each
€2,066.57
(exc. VAT)
€2,541.88
(inc. VAT)
Units | Per unit |
1 + | €2,066.57 |
- RS Stock No.:
- 216-7355
- Mfr. Part No.:
- BAL 650750F
- Manufacturer:
- PREVOST
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
The PREVOST balance reel has load capacity from 65 to 75 kg with 2 meter cable. It has aluminium body, stainless steel cable and grooved knob which adjusts spring tension. It has temperature range from +5°C to +60°C and used for mounting decks, assembling, packaging. It has brake that stops loads from falling if spring suddenly breaks. It's cable wound in tapered drum rotating on ball bearings.
It has swivel safety hook and safety cable for ceiling mounting
Specifications
Attribute | Value |
---|---|
Load Capacity | 75kg |
Maximum Travel | 2000mm |
Weight | 13.9kg |