Veto Pro Pac Polypropylene (Base), 25 Pocket Tool Pouch

Subtotal (1 unit)*

€158.42

(exc. VAT)

€194.86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 29 December 2025
  • Plus 9 unit(s) shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€158.42

*price indicative

RS Stock No.:
179-876
Mfr. Part No.:
AX3650
Manufacturer:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Type

Tool Pouch

Belt Included

No

Number of Pouches

1

Number of Pockets

25

Material

Polypropylene (Base)

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac TP6B Pouch is a one sided, open top compact sized tool pouch that holds a variety of tools, meters, fasteners and wire nuts. The exterior pockets include a weather resistant rear storage area ideal for sensitive probes. The TP6B features a wide open interior that can be reconfigured via the included, removable V-SWAP Front Tool Panel featuring 3 pockets and an elastic tension strap. Remove this V-SWAP panel to gain more bulk storage capacity for larger items or parts boxes. The TP6B is for techs needing a compact bag for service calls requiring just the minimum amount of tools.

14 internal pockets
11 external pockets
V-SWAP removable and customizable tool pocket panel system
2 metal tape clip holders
Hang-up hook
Tarpaulin covered rear pocket for added weather and abrasion protection
Detachable over moulded elastomeric grip
Waterproof polypropylene plastic base for moisture and abrasion protection
5-year warranty

Related links