- RS Stock No.:
- 193-4185
- Mfr. Part No.:
- ALZEN*1494 T 110
- Manufacturer:
- Parade
10 In stock for delivery within 2 working days
Added
Price Each
€22.17
(exc. VAT)
€27.27
(inc. VAT)
Units | Per unit |
1 + | €22.17 |
- RS Stock No.:
- 193-4185
- Mfr. Part No.:
- ALZEN*1494 T 110
- Manufacturer:
- Parade
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
- Metal buckle with copper black finish
- Width : 40 mm, adapts to the trousers of Parade range
- Width : 40 mm, adapts to the trousers of Parade range
Specifications
Attribute | Value |
---|---|
Type | Belt |
Material | Buffalo Leather |