Milwaukee 2 Drawer Mobile Work Centre Wheeled
- RS Stock No.:
- 264-069
- Mfr. Part No.:
- 4932479957
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€521.46
(exc. VAT)
€641.40
(inc. VAT)
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €521.46 |
*price indicative
- RS Stock No.:
- 264-069
- Mfr. Part No.:
- 4932479957
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Mobile Work Centre | |
| Wheeled | Yes | |
| Number of Drawers | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Mobile Work Centre | ||
Wheeled Yes | ||
Number of Drawers 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The Milwaukee PACKOUT Starter Set includes a trolley box and a 2-drawer tool box, designed for versatile and durable storage solutions for tools and equipment.
Slim organiser
Related links
- DeWALT Tough System Mobile Work Center , 30 x 36 x 40cm
- Flex STACK PACK 2 drawers Tool Case 2 Wheels
- RS PRO 2 drawers Polypropylene Tool Case 2 Wheels, 430 x 320 x 190mm
- RS PRO 2 drawers Plastic Tool Box 2 Wheels, 520 x 440 x 660mm
- Stanley 2 in 1 2 drawers Plastic Tool Box 2 Wheels, 470 x 573 x 295mm
- Stanley 3 in 1 2 drawers Plastic Tool Box 2 Wheels, 475 x 284 x 475mm
- Sgos Plastic Tool Case 2 Wheels
- Tool Chests & Tool Cabinets
