Terry Plastic Power Tool Case, 365 x 315 x 125mm

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

€22.88

(exc. VAT)

€28.14

(inc. VAT)

RS Stock No.:
411-4232
Mfr. Part No.:
TP010
Manufacturer:
Terry
Find similar products by selecting one or more attributes.
Select all

Brand

Terry

Material

Plastic

Box Type

Carry

Length

365mm

Width

125mm

Height

315mm

Dimensions

365 x 315 x 125mm

Colour

Black

RoHS Status: Not Applicable

COO (Country of Origin):
IT

Power Tool Case


A black polypropylene power tool case large enough for most power tools
Includes protective foam interior
Dimensions: 365 x 315 x 125mm

Note

Case supplied without tools.