- RS Stock No.:
- 847-7919
- Mfr. Part No.:
- 9018140
- Manufacturer:
- Gedore
7 In stock for delivery within 2 working days
Added
Price Each
€837.13
(exc. VAT)
€1,029.67
(inc. VAT)
Units | Per unit |
1 + | €837.13 |
- RS Stock No.:
- 847-7919
- Mfr. Part No.:
- 9018140
- Manufacturer:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
GEDORE Tool Trolley, 930mm Height, 200kg Load Capacity - 9018140
Take your tools for a spin around the workshop with this tool trolley from GEDORE. The sturdy handle and high-quality castors make pushing, pulling and turning a breeze. Apply the brake, and you can count on it to stay put. Its six storage drawers can each hold a hefty 20kg, so you can carry all the gear you need. They fully extend to either side, giving you full access to the contents. Use the eight supplied dividers to keep everything in its rightful place.
Features & Benefits
Handy worktop with three compartments for storing tools and small parts while you work
Central locking secures contents for peace of mind
Central locking secures contents for peace of mind
Applications
Automotive garages
Building maintenance
DIY projects
Building maintenance
DIY projects
How big is the trolley?
Thanks to its slim size of 605 (L) x 375 (W) x 930mm (H), you can tuck the trolley into a corner when it's not in use.
Specifications
Attribute | Value |
---|---|
Material | ABS |
Tool Storage Type | Tool Chest |
Number of Drawers | 6 |
Wheeled | Yes |
Length | 375mm |
Width | 605mm |
Height | 930mm |
Dimensions | 375 x 605 x 930mm |
Type | Tool Trolley |
Load Capacity | 200kg |
Weight | 43.5kg |