Teng Tools 1001 Piece Automotive Tool Kit with Trolley
- RS Stock No.:
- 221-7836
- Mfr. Part No.:
- TCMM1001BK
- Manufacturer:
- Teng Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-7836
- Mfr. Part No.:
- TCMM1001BK
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Set Type | Automotive | |
| Number of Pieces | 1001 | |
| Storage Type | Trolley | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Set Type Automotive | ||
Number of Pieces 1001 | ||
Storage Type Trolley | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
The Teng Tools Toolbox, Toolkits, Storage units are the most sought after hand tools in smart storage solutions in the industry. The tool kit comprises of various sets of dies, wrenches, spanners etc. to help professionals in their day to day projects. The kit has drawers which keep all the instruments organised.
Helps keeping the tools organised
Prevents from tools mixing up
Comprises of myriad of tools along with the toolbox milled by making CAD designs of the tools
Has an attractive red colour
Has comfort grip side handle
Made of heavy gauge steel
Drawers built to take high load capacity
Prevents from tools mixing up
Comprises of myriad of tools along with the toolbox milled by making CAD designs of the tools
Has an attractive red colour
Has comfort grip side handle
Made of heavy gauge steel
Drawers built to take high load capacity