Wera 18 Piece Kraftform Kompakt VDE 18 Imperial 1 Tool Kit with Pouch, VDE Approved
- RS Stock No.:
- 266-6796
- Mfr. Part No.:
- 05347108001
- Manufacturer:
- Wera
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 266-6796
- Mfr. Part No.:
- 05347108001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Set Type | Kraftform Kompakt VDE 18 Imperial 1 | |
| Set Contents | (1) 817 VDE Kraftform Blade-Holding Handle, (1) Hook and Loop Fastener Strip 70, (1) Kraftform Kompakt 96 VK 6.3, (1) Kraftform Kompakt 97 VK 8.1, (1) Kraftform Kompakt 98 DK, (1) Kraftform Kompakt 99 FL, (2) Kraftform Kompakt VDE 62 I, (2) Kraftform Kompakt VDE 62 i PH/S, (2) Kraftform Kompakt VDE 65 i PZ/S, (2) Kraftform Kompakt VDE 68 I, (4) Kraftform Kompakt VDE 60 I | |
| Number of Pieces | 18 | |
| VDE/1000V Approved | Yes | |
| Storage Type | Pouch | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Set Type Kraftform Kompakt VDE 18 Imperial 1 | ||
Set Contents (1) 817 VDE Kraftform Blade-Holding Handle, (1) Hook and Loop Fastener Strip 70, (1) Kraftform Kompakt 96 VK 6.3, (1) Kraftform Kompakt 97 VK 8.1, (1) Kraftform Kompakt 98 DK, (1) Kraftform Kompakt 99 FL, (2) Kraftform Kompakt VDE 62 I, (2) Kraftform Kompakt VDE 62 i PH/S, (2) Kraftform Kompakt VDE 65 i PZ/S, (2) Kraftform Kompakt VDE 68 I, (4) Kraftform Kompakt VDE 60 I | ||
Number of Pieces 18 | ||
VDE/1000V Approved Yes | ||
Storage Type Pouch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Wera Tool Kit, 18 Pieces, Pouch Storage - 05347108001
This Wera professional electrician tool kit is a comprehensive 18 piece set designed for professionals in the fields of automation, electronics, electrical, and mechanical industries. With VDE 1000V approval, this insulated tool kit provides optimum safety when working with high voltage applications. The set includes the Kraftform Kompakt VDE handle with interchangeable blades, all housed in a robust textile pouch for easy storage and transport.
Features & Benefits
• VDE 1000V approved ensures safe working at the permitted voltage of 1,000 volts
• Interchangeable blades allows for rapid exchange of blades required for various applications
• Robust pouch provides protection for the tools and keeps them easily accessible
• Insulated handle prevents hand injuries such as blisters and calluses
• Tested tools individually tested at 10,000 volts for safety compliance
• Multi-component handle ergonomically designed for a comfortable grip and reduced fatigue
• Interchangeable blades allows for rapid exchange of blades required for various applications
• Robust pouch provides protection for the tools and keeps them easily accessible
• Insulated handle prevents hand injuries such as blisters and calluses
• Tested tools individually tested at 10,000 volts for safety compliance
• Multi-component handle ergonomically designed for a comfortable grip and reduced fatigue
Applications
• Ideal for electricians working with high voltage applications.
• Suitable for automation and electronics professionals requiring insulated tools.
• Perfect for tasks in the electrical and mechanical industries.
• Suitable for automation and electronics professionals requiring insulated tools.
• Perfect for tasks in the electrical and mechanical industries.
Can the Wera professional electrician tool kit be used for high voltage tasks?
This tool kit is specifically designed for high voltage applications and is VDE 1000V approved for maximum safety.
Will the insulated handle prevent hand injuries during use?
Yes, the insulated handle of the Kraftform Kompakt VDE tools helps prevent hand injuries such as blisters and calluses.
Is the robust pouch included for storage and transport?
Yes, the tool kit comes with a robust textile pouch for easy storage and transport of the tools.
Are the blades in the set interchangeable?
Yes, the set includes interchangeable blades that can be easily swapped out for different applications.
Can the tools in this kit be used for a wide range of tasks?
The Wera professional electrician tool kit is versatile and suitable for various applications in automation, electronics, and electrical industries.
