- RS Stock No.:
- 146-8757
- Mfr. Part No.:
- SLS.G13
- Manufacturer:
- Facom
24 In stock for delivery within 2 working days
Added
Price Each
€89.02
(exc. VAT)
€109.49
(inc. VAT)
Units | Per unit |
1 + | €89.02 |
- RS Stock No.:
- 146-8757
- Mfr. Part No.:
- SLS.G13
- Manufacturer:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Shrink tubing fitted with a strap and a shaped metal ring "D"
Adhesive lined
Excellent adhesion on most substrates
Adhesive lined
Excellent adhesion on most substrates
Specifications
Attribute | Value |
---|---|
Type | Tool Tether |
Maximum Supported Weight | 1.8kg |
Size | 6.5 → 13 (Dia.) mm |
Height Safe | Yes |