Ergodyne Tool Lanyard
- RS Stock No.:
- 151-2990
- Mfr. Part No.:
- E3400-OR
- Manufacturer:
- Ergodyne
Subtotal (1 unit)**
€4.63
(exc. VAT)
€5.69
(inc. VAT)
118 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €4.63 |
**price indicative
- RS Stock No.:
- 151-2990
- Mfr. Part No.:
- E3400-OR
- Manufacturer:
- Ergodyne
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ergodyne Tool Lanyard
- Ergodyne L Polyester Tool Lanyard Lanyard
- Ergodyne Elastic 0.9kg Capacity
- Ergodyne S Polyester Tool Lanyard Lanyard
- Ergodyne Polyurethane Tool Lanyard Lanyard, 0.9kg Capacity
- Ergodyne Standard Tool Lanyard Tool Tether, 6.8kg Capacity
- Knipex 95x27 mm Lanyard Lanyard
- Ergodyne X-Large Polyester Tool Lanyard Wrist Strap, 0.9kg Capacity