Knipex 95 x 27 mm Lanyard, 108 g

Subtotal (1 unit)*

€58.06

(exc. VAT)

€71.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.06

*price indicative

RS Stock No.:
272-8864
Mfr. Part No.:
00 50 10 T BK
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Lanyard

Weight Capacity

108g

Size

95 x 27 mm

Height Safe

Yes

Style

Standard

Tool End Connection

Loop

Anchorage End Connection

Carabiner

Length

95mm

Standards/Approvals

does not contain SVHC, REACH, RoHS not applicable

RoHS Status: Exempt

COO (Country of Origin):
CZ

KNIPEX 00 50 10 T BK Lanyard 900 mm


00 50 10 T BK Lanyard For reliable tool protection: holding capacity tested in numerous drop tests for tools up to 6 kg, even battery-operated tools. Large working radius: long lanyard for convenient working. Reduces the risk of tool loss, injury to people or animals or damage to objects. To meet regulations while working at heights, for example industrial climbing, arborists, rescue services, at sea, etc Tether can be attached directly to the cord side or the carabiner to climbing equipment. The roughly 90 cm long gathered fabric strap tether stretches to a length of about 1.5 m when weight is applied. With strap MADE of a flat belt sewn to one end and a cord and cord stopper sewn into the other end, each sewn four times. The additional loop on the lanyard allows for direct connection of the tool to the climbing equipment with a carabiner (sold separately). Cord stopper MADE of solid aluminium, also available as a spare part. For KNIPEX pliers with tether attachment point or TetheredTool Clip. only usable with 1.5 kg Adapter Strap 00 50 02 T. No PPE (personal protective equipment): not suitable for personal safety!. - Load capacity: 6 kg /13.2 lbs

Features and Benefits


For Reliable Tool Protection: Holding Capacity Tested In Numerous Drop Tests For Tools Up To 6 Kg, Even Battery-Operated Tools
Large Working Radius: Long Lanyard For Convenient Working

Technical attributes


Reduces The Risk Of Tool Loss, Injury To People Or Animals Or Damage To Objects
To Meet Regulations While Working At Heights, For Example Industrial Climbing, Arborists, Rescue Services, At Sea, Etc.
Tether Can Be Attached Directly To The Cord Side Or The Carabiner To Climbing Equipment
The Roughly 90 Cm Long Gathered Fabric Strap Tether Stretches To A Length Of About 1.5 M When Weight Is Applied
With Strap Made Of A Flat Belt Sewn To One End And A Cord And Cord Stopper Sewn Into The Other End, Each Sewn Four Times

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy