Delta Plus Polyester Tool Lanyard Lanyard, 2kg Capacity
- RS Stock No.:
- 277-9597
- Mfr. Part No.:
- HA205
- Manufacturer:
- Delta Plus
Price Each
€17.00
(exc. VAT)
€20.91
(inc. VAT)
Temporarily out of stock - back order for despatch 20-12-2024, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €17.00 |
Related links
- Delta Plus Elastomer Tool Lanyard Lanyard, 2.2kg Capacity
- Delta Plus Elastomer Tool Lanyard Lanyard, 0.9kg Capacity
- Bahco Polyester Tool Lanyard Tool Tether, 1kg Capacity
- Bahco Polyester Tool Lanyard Tool Tether, 3kg Capacity
- Bahco Polyester Tool Lanyard Adapter, 1kg Capacity
- Ergodyne X-Large Polyester Tool Lanyard Wrist Strap, 0.9kg Capacity
- Never Let Go 100cm Polyester Webbing Tool Lanyard Lanyard, 5kg Capacity
- Never Let Go 150cm Polyester Webbing Tool Lanyard Lanyard, 5kg Capacity