Delta Plus Elastomer Tool Lanyard Lanyard, 2.2kg Capacity
- RS Stock No.:
- 277-9599
- Mfr. Part No.:
- HA207
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€31.48
(exc. VAT)
€38.72
(inc. VAT)
Temporarily out of stock
- Shipping from 05 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €31.48 |
*price indicative
- RS Stock No.:
- 277-9599
- Mfr. Part No.:
- HA207
- Manufacturer:
- Delta Plus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Delta Plus | |
Type | Lanyard | |
Maximum Supported Weight | 2.2kg | |
Material | Elastomer | |
Select all | ||
---|---|---|
Brand Delta Plus | ||
Type Lanyard | ||
Maximum Supported Weight 2.2kg | ||
Material Elastomer | ||
Related links
- Delta Plus Elastomer Tool Lanyard Lanyard, 0.9kg Capacity
- Milwaukee 292 mm Aluminium Steel Tool Lanyard Lanyard, 2.2kg Capacity
- Milwaukee 127 cm Tool Lanyard Lanyard, 2.2kg Capacity
- Delta Plus Polyester Tool Lanyard Lanyard, 2kg Capacity
- Milwaukee 29.2 cm Nylon Webbing Tool Lanyard Wrist Strap, 2.2kg Capacity
- Ergodyne Standard Aluminium Nylon Tool Lanyard Lanyard, 4.5kg Capacity
- Never Let Go 80cm → 120cm Steel Tool Lanyard Lanyard, 5kg Capacity
- Ergodyne L/XL Elastic 0.9kg Capacity