Miller 2 m Polyester Lanyard, 140 kg Lanyard
- RS Stock No.:
- 277-9923
- Mfr. Part No.:
- 1032335
- Manufacturer:
- Miller
Subtotal (1 unit)*
€35.65
(exc. VAT)
€43.85
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.65 |
*price indicative
- RS Stock No.:
- 277-9923
- Mfr. Part No.:
- 1032335
- Manufacturer:
- Miller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Miller | |
| Sub Type | Lanyard | |
| Product Type | Lanyard | |
| Weight Capacity | 140kg | |
| Material | Polyester | |
| Size | 2 m | |
| Standards/Approvals | EN 358:1999, EN 354 | |
| Diameter | 11mm | |
| Select all | ||
|---|---|---|
Brand Miller | ||
Sub Type Lanyard | ||
Product Type Lanyard | ||
Weight Capacity 140kg | ||
Material Polyester | ||
Size 2 m | ||
Standards/Approvals EN 358:1999, EN 354 | ||
Diameter 11mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Miller restraint lanyard 2m
The Honeywell Safety Restraint lanyards are used to restrict the workers movement to prevent him reaching a location where a fall hazard exists. The new kernmantel lanyards are manufactured with a light green rope with black stripes, which are highly visible from a distance increasing safety at work.
Stitches are highly visible to facilitate safety check
Abrasion resistant
Related links
- Honeywell Safety 2 m Polyester Lanyard, 140 kg
- Honeywell Safety 1.5 m Polyester Lanyard, 140 kg
- Honeywell Safety 1.8 m Polyester Lanyard, 140 kg Single/Twin Lanyard
- Honeywell Safety 1.15 m Polyester Lanyard, 140 kg
- Honeywell Safety 1 m Polyester Lanyard, 140 kg
- Honeywell Safety 1.8 m Polyester Lanyard, 140 kg
- Petzl Nylon 140 kg Lanyard
- Honeywell Safety 3 m Polyester 140 kg Miller HandZup
