SAM Wall Mount Tool Panel
- RS Stock No.:
- 221-2627
- Mfr. Part No.:
- TP-100
- Manufacturer:
- SAM
Subtotal (1 unit)*
€261.58
(exc. VAT)
€321.74
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.58 |
*price indicative
- RS Stock No.:
- 221-2627
- Mfr. Part No.:
- TP-100
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Type | Wall Panels | |
| Tool Storage Type | Wall Panels | |
| Set Contents | Wall Panels | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Type Wall Panels | ||
Tool Storage Type Wall Panels | ||
Set Contents Wall Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM Wall Panel has 1000 mm length and 800 mm height.
It has square perforation of 10 x 10 mm
