SAM Steel Tool Holder Mounting Rail
- RS Stock No.:
- 282-8383
- Mfr. Part No.:
- 3240-02
- Brand:
- SAM
Subtotal (1 unit)*
€440.34
(exc. VAT)
€541.62
(inc. VAT)
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €440.34 |
*price indicative
- RS Stock No.:
- 282-8383
- Mfr. Part No.:
- 3240-02
- Brand:
- SAM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Tool Storage Type | Tool Holder | |
| Type | Tool Holder | |
| Material | Steel | |
| Set Contents | Pneumatic Compressor | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Tool Storage Type Tool Holder | ||
Type Tool Holder | ||
Material Steel | ||
Set Contents Pneumatic Compressor | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The SAM Cup is constructed for spring compressor a78-130.
Spare part for pneumatic compressor
