Stanley Polypropylene Tool Rack
- RS Stock No.:
- 555-644
- Mfr. Part No.:
- STST82602-1
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€22.12
(exc. VAT)
€27.21
(inc. VAT)
In Stock
- Plus 33 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.12 |
*price indicative
- RS Stock No.:
- 555-644
- Mfr. Part No.:
- STST82602-1
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Rack | |
| Tool Storage Type | Tool Rail | |
| Material | Polypropylene | |
| Wall Mount | Yes | |
| Height | 1.21m | |
| Width | 140mm | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Length | 1.8m | |
| Contents | Trackwall Rail | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Rack | ||
Tool Storage Type Tool Rail | ||
Material Polypropylene | ||
Wall Mount Yes | ||
Height 1.21m | ||
Width 140mm | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
Length 1.8m | ||
Contents Trackwall Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Track Wall System Rail includes a 4ft/121cm rail that installs easily on drywall, wall studs, or masonry using a drill and screws. The rail can be connected vertically or joined end-to-end with Track Wall Joiners (sold separately) to create a full wall system or a continuous strip. It can also be cut to size for a perfect fit in any space.
Grooves in top and bottom can be used to mount pegboard, corkboard, or whiteboard for a personalised garage or workshop
The track wall rail is made from a sturdy, easy to use resin construction which is resistant to rust and warping
Related links
- Stanley Polypropylene Tool Rack
- Stanley Polypropylene Tool Hook Set
- Stanley Polypropylene Tool Box Wheeled 740 mm 400 mm 550mm
- Stanley Polypropylene Tool Box 250 mm 480 mm 250mm
- Stanley Polypropylene Tool Bag with Shoulder Strap 450 mm x 250mm x 350 mm
- Stanley Steel Tool Rack
- Stanley Steel Ladder Hook
- Milwaukee Tool Rack
