Bott Steel Tool Holder Mounting Rail
- RS Stock No.:
- 191-870
- Mfr. Part No.:
- 14014044.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€11.82
(exc. VAT)
€14.54
(inc. VAT)
In Stock
- Plus 35 unit(s) shipping from 16 November 2026
- Plus 24 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.82 |
*price indicative
- RS Stock No.:
- 191-870
- Mfr. Part No.:
- 14014044.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Tool Holder Mounting Rail | |
| Tool Storage Type | Tool Rail | |
| Material | Steel | |
| Standards/Approvals | No | |
| Contents | Bin Rail | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Tool Holder Mounting Rail | ||
Tool Storage Type Tool Rail | ||
Material Steel | ||
Standards/Approvals No | ||
Contents Bin Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott bin rail features a steel construction added stability. Its durable powder coat paint finish ensures durability and corrosion resistance.
Colour is light grey
