Bott Steel Flexible Tool Holder
- RS Stock No.:
- 191-823
- Mfr. Part No.:
- 12626026
- Manufacturer:
- Bott
Subtotal (1 unit)*
€11.66
(exc. VAT)
€14.34
(inc. VAT)
In Stock
- 39 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.66 |
*price indicative
- RS Stock No.:
- 191-823
- Mfr. Part No.:
- 12626026
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Tool Storage Type | Tool Clamp | |
| Product Type | Flexible Tool Holder | |
| Material | Steel | |
| Wall Mount | Yes | |
| Standards/Approvals | No | |
| Height | 69mm | |
| Length | 92mm | |
| Width | 85mm | |
| Contents | Tool Clamp With Wide Backplate | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Tool Storage Type Tool Clamp | ||
Product Type Flexible Tool Holder | ||
Material Steel | ||
Wall Mount Yes | ||
Standards/Approvals No | ||
Height 69mm | ||
Length 92mm | ||
Width 85mm | ||
Contents Tool Clamp With Wide Backplate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Flexible tool clamp features a steel construction with a fast and secure Perfolock clip-on design and a rubber gripper clamp for added stability. This clamp is ideal for versatile, reliable tool holding in various applications.
Zinc-plated finish ensures durability and corrosion resistance
