Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Hand Tools
/
Tool Kits & Tool Storage
/
Tool Trays
SAM Foam Tool Tray, inner Dimensions 54 x 41 x 5cm, W 410mm, L 540mm, H 50mm
RS Stock No.:
266-6951
Mfr. Part No.:
CPP-135PM3
Manufacturer:
SAM
View all Tool Trays
Discontinued product
RS Stock No.:
266-6951
Mfr. Part No.:
CPP-135PM3
Manufacturer:
SAM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - CPP-135PM3
RoHS Status: Exempt
Statement of conformity
COO (Country of Origin):
FR
The Vallorbe foam module has 135 tools in its tool kit. It is supplied with hydrocarbon resistance machined foam.
Quick identification of your tools
Attribute
Value
Material
Foam
Dimensions
54 x 41 x 5cm
Weight
3.6kg
Width
410mm
Length
540mm
Height
50mm