LEDLENSER Torch Accessory Kit Headband for Torch
- RS Stock No.:
- 288-9609
- Mfr. Part No.:
- 502469
- Manufacturer:
- LEDLENSER
Subtotal (1 unit)*
€22.78
(exc. VAT)
€28.02
(inc. VAT)
In Stock
- Plus 14 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.78 |
*price indicative
- RS Stock No.:
- 288-9609
- Mfr. Part No.:
- 502469
- Manufacturer:
- LEDLENSER
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDLENSER | |
| Product Type | Torch Accessory Kit | |
| Accessory Type | Headband | |
| For Use With | Torch | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand LEDLENSER | ||
Product Type Torch Accessory Kit | ||
Accessory Type Headband | ||
For Use With Torch | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Ledlenser Torch Accessory Kit, Headband Accessory, For Use With Torch - 502469
This torch accessory kit provides a headband designed to convert a handheld torch into a hands‑free light source for work and task environments. It is intended to be used with a torch to permit wearable illumination where direct handling is impractical. The product does not carry hazardous area certification and has no standards approvals, so it is suited to general‑purpose use rather than certified safety zones.
Features and Benefits:
• Adjustable headband for torch enabling customised fit
• Durable torch headband kit constructed for high‑traffic use
• Universal torch accessory headband offering broad torch compatibility
• Durable torch headband kit constructed for high‑traffic use
• Universal torch accessory headband offering broad torch compatibility
Applications
• Suitable for hands‑free torching during maintenance tasks
• Used with work lights for prolonged on‑head operation
• Can be used where a heavy‑duty torch accessory kit is required
• Used with work lights for prolonged on‑head operation
• Can be used where a heavy‑duty torch accessory kit is required
Is this headband certified for use in hazardous locations?
No, it lacks hazardous area certification and has no standards approvals.
Will the accessory fit different torch models?
Yes, it is designed as a universal torch accessory headband for compatibility with a range of torches.
Related links
- LEDLENSER Torch Accessory Kit Headband for Torch
- LEDLENSER Torch Accessory Kit Torch Mount Adapter for Torch
- LEDLENSER Torch Accessory Kit Helmet Mount for Torch
- LEDLENSER Torch Accessory Kit Magnetic Mount for Torch
- LEDLENSER Torch Accessory Kit Headlamp for Torch
- LEDLENSER Torch Accessory Kit Charger for Torch
- LEDLENSER Torch Accessory Kit Cap for Torch
- LEDLENSER Torch Accessory Kit Charging Kit for Torch
