Nightsearcher ATEX LED Torch Yellow, Black 150 lm, 225 mm
- RS Stock No.:
- 216-673
- Mfr. Part No.:
- SA-SIGMA-3C
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€65.06
(exc. VAT)
€80.02
(inc. VAT)
In Stock
- Plus 30 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.06 |
*price indicative
- RS Stock No.:
- 216-673
- Mfr. Part No.:
- SA-SIGMA-3C
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Rechargeable | No | |
| Lamp Type | LED | |
| Luminous Flux | 150lm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | No | |
| Length | 225mm | |
| Colour | Yellow, Black | |
| LED Luminosity | 150 | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Rechargeable No | ||
Lamp Type LED | ||
Luminous Flux 150lm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals No | ||
Length 225mm | ||
Colour Yellow, Black | ||
LED Luminosity 150 | ||
- COO (Country of Origin):
- CN
The Nightsearcher ATEX Flashlight is a large capacity battery with up to 80 hours runtime. This intrinsically safe ATEX LED flashlight has a very handy removable clip allowing you to easily attach it to overalls, jackets and clipboards, ensuring easy access in an emergency. Durable and impact resistant with 2 light modes, the Sigma 3C also has a large rubber on/off push button on the tail, making it easier to use when wearing gloves.
ATEX Zone 0 gas compliant
150 lumens
248 metre beam
Rubberised head for extra durability
Easy operation with gloved hand
Gas pressure release valve
IP67 submersible up to 1m
Related links
- Nightsearcher EX125 ATEX LED Torch Yellow 125 lm, 225 mm
- Nightsearcher ATEX Flash Light Torch Yellow 183 mm
- Nightsearcher ATEX Flash Light Torch Black 184 mm
- Nightsearcher ATEX Spot and Flood Beam Torch Black 140 mm
- Nightsearcher ATEX, IECEx LED Searchlight Rechargeable
- Nightsearcher SA-SIGMA-HTMINI ATEX, IECEx LED Head Torch 150 lm 70 m
- Nightsearcher IECEx, ATEX LED Torch
- Nightsearcher ATEX, IECEx LED Pen Torch
