Nebo LED Head Torch Black, Black Rechargeable
- RS Stock No.:
- 234-976
- Mfr. Part No.:
- NEB-HLP-1010-G
- Manufacturer:
- Nebo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€33.95
(exc. VAT)
€41.76
(inc. VAT)
- RS Stock No.:
- 234-976
- Mfr. Part No.:
- NEB-HLP-1010-G
- Manufacturer:
- Nebo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nebo | |
| Hazardous Area Certification | No | |
| Lamp Type | LED | |
| Product Type | Head Torch | |
| Colour | Black, Black | |
| Rechargeable | Yes | |
| Battery Type | Lithium-ion | |
| IP Rating | IP44 | |
| LED Luminosity | 250 lumens | |
| Plug Type | USB Type C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Nebo | ||
Hazardous Area Certification No | ||
Lamp Type LED | ||
Product Type Head Torch | ||
Colour Black, Black | ||
Rechargeable Yes | ||
Battery Type Lithium-ion | ||
IP Rating IP44 | ||
LED Luminosity 250 lumens | ||
Plug Type USB Type C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Nebo Tools Headlamp is a pocket sized game changer, blending unmatchable lightweight convenience with superior recharge ability. Effortlessly converting into a cap light, it's your perfect trail running companion or inspection tool. Enjoy the luxury of 3 light modes and a unique tilt feature, allowing precision light control without disturbing others.
Cap light convertible
IP44 water resistant
USB C rechargeable
200mAh Li ion battery
Related links
- Nebo LED Head Torch Black Rechargeable 250 lm, 42.926 mm
- Nebo LED Torch Black, Black Rechargeable
- Nebo LED Pen Torch Black, Black Rechargeable
- Nebo LED Torch Grey, Black Rechargeable
- Nebo LED Torch Black Rechargeable 420 lm, 3.5 in
- Nebo LED Torch Black Rechargeable 500 lm, 195 mm
- Nebo LED Torch Black Rechargeable 1500 lm, 160 mm
- Nebo NEB-HLP-0011-G LED Head Torch 400 lm 80 M Range

