Nightsearcher Flash Light Torch Black Rechargeable 2000 lm, 164 mm
- RS Stock No.:
- 333-766
- Mfr. Part No.:
- NSZOOM2000R
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€44.87
(exc. VAT)
€55.19
(inc. VAT)
In Stock
- 208 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.87 |
*price indicative
- RS Stock No.:
- 333-766
- Mfr. Part No.:
- NSZOOM2000R
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Torch | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Housing Material | Aluminium | |
| Lamp Type | Flash Light | |
| Luminous Flux | 2000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Run Time | 3 → 10 h | |
| Beam Type | Adjustable | |
| Beam Distance | 600m | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Length | 164mm | |
| Weight | 276g | |
| Standards/Approvals | No | |
| Colour | Black | |
| Head Diameter | 43mm | |
| LED Luminosity | 2000 | |
| Wireless Charging | No | |
| Battery Capacity | 4000mAh | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Torch | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Housing Material Aluminium | ||
Lamp Type Flash Light | ||
Luminous Flux 2000lm | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Run Time 3 → 10 h | ||
Beam Type Adjustable | ||
Beam Distance 600m | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Length 164mm | ||
Weight 276g | ||
Standards/Approvals No | ||
Colour Black | ||
Head Diameter 43mm | ||
LED Luminosity 2000 | ||
Wireless Charging No | ||
Battery Capacity 4000mAh | ||
- COO (Country of Origin):
- CN
Nightsearcher Flashlight Zoom Torch - Rechargeable, 2000 lumen, 164 mm
The Nightsearcher Powerful Rechargeable Zoom Flashlight is designed for high performance and durability, featuring a through switch with a battery status indicator for convenient monitoring of power levels. Made from robust aircraft grade aluminium, this flashlight is built to withstand tough conditions, offering both strength and lightweight portability.
Adjustable zoom spot to flood beam
Rechargeable lithium battery
Lightweight design only 276g
Related links
- Nightsearcher Flash Light Torch Black Rechargeable 600 lm, 135 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 161.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 141 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1000 lm, 166.5 mm
- Nightsearcher Flash Light Torch Black Rechargeable 1150 lm, 192.6 mm
- Nightsearcher ATEX Flash Light Torch Black 184 mm
- Nightsearcher LED Torch Black Rechargeable 2000 lm, 158 mm
- Nightsearcher Flash Light Torch Rechargeable 1000 lm, 193 mm
