Subtotal (1 unit)*
€60.52
(exc. VAT)
€74.44
(inc. VAT)
In Stock
- Plus 190 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.52 |
*price indicative
- RS Stock No.:
- 707-148
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hand Lamp | |
| Battery Type | Lithium-ion | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Dimmable | No | |
| Lamp Type | LED | |
| Lamp Supplied | Yes | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 1 | |
| Beam Type | Flood | |
| Material | ABS, Aluminium | |
| Battery Supplied | Yes | |
| Series | RS PRO | |
| Water Resistant | Yes | |
| Colour | Black, Red | |
| Wireless Charging | No | |
| Battery Capacity | 4400mAh | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hand Lamp | ||
Battery Type Lithium-ion | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Dimmable No | ||
Lamp Type LED | ||
Lamp Supplied Yes | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 1 | ||
Beam Type Flood | ||
Material ABS, Aluminium | ||
Battery Supplied Yes | ||
Series RS PRO | ||
Water Resistant Yes | ||
Colour Black, Red | ||
Wireless Charging No | ||
Battery Capacity 4400mAh | ||
- COO (Country of Origin):
- CN
The RS Pro plastic lamp is built with a Durable tempered glass front and a sturdy body for outdoor and work applications. Once fully charged, it provides up to 6 hours of continuous lighting, making it reliable in various environments. Its versatile design ensures convenience and adaptability for multiple uses.
Type-C fast charge
With 1/4-20-Nut, can match with mostly tripod
Dimmable
With Hook and magnet
18650 3.7V 4400MAH Li-ion battery
Power bank function USB maximum 5V 2A output
Related links
- RS PRO LED Hand Lamp Black, Red Rechargeable
- Ansmann LED Hand Lamp Black, Red Rechargeable
- RS PRO LED Hand Lamp White Rechargeable
- Wolf Safety IECEx/ATEX LED Hand Lamp Black Rechargeable
- Ansmann LED Hand Lamp Black Rechargeable
- DeWALT LED Hand Lamp Yellow Rechargeable
- Nebo LED Hand Lamp Black Rechargeable 500 lm, 196 mm
- RS PRO LED Pen Torch Black 155 mm
