Bailey Electric & Electronics bv Incandescent Lamp Hand Lamp
- RS Stock No.:
- 768-090
- Mfr. Part No.:
- 146587
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
€31.88
(exc. VAT)
€39.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.88 |
*price indicative
- RS Stock No.:
- 768-090
- Mfr. Part No.:
- 146587
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Battery Type | IEC | |
| Product Type | Hand Lamp | |
| Rechargeable | No | |
| Plug Type | CEE | |
| Lamp Type | Incandescent Lamp | |
| Lamp Supplied | No | |
| IP Rating | IP44 | |
| Hazardous Area Certification | No | |
| Battery Supplied | No | |
| Series | Hand lamp | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Battery Type IEC | ||
Product Type Hand Lamp | ||
Rechargeable No | ||
Plug Type CEE | ||
Lamp Type Incandescent Lamp | ||
Lamp Supplied No | ||
IP Rating IP44 | ||
Hazardous Area Certification No | ||
Battery Supplied No | ||
Series Hand lamp | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bailey Electric & amp; Electronics bv Lamp offers a portable and robust lighting solution designed for demanding environments. With a 5-metre power cable, it provides flexibility and is suitable for various interior styles, making it both functional and aesthetically pleasing.
Includes a 5-metre connection cable for extended reach
Does not include a switch, Ideal for straightforward operation
Fitted with suspension hooks, enabling easy installation and positioning
Related links
- Bailey Electric & Electronics bv BA9S Automotive Incandescent Lamp 24V, 550 h
- Bailey Electric & Electronics bv Incandescent Lamps, 240V
- Bailey Electric & Electronics bv Incandescent Lamps, 12V
- Bailey Electric & Electronics bv BA9S Incandescent Lamps 24V 2000 h
- Bailey Electric & Electronics bv GLS Lamp
- Bailey Electric & Electronics bv Germicidal Lamp
- Bailey Electric & Electronics bv BA15S Filament Indicator Lamp 24V
- Bailey Electric & Electronics bv PX26d Filament Indicator Lamp 12V, 330 h
