Nightsearcher LED Keyring Torch Rechargeable
- RS Stock No.:
- 200-3902
- Mfr. Part No.:
- NSKEYSTAR
- Manufacturer:
- Nightsearcher
Subtotal (1 unit)*
€29.49
(exc. VAT)
€36.27
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.49 |
*price indicative
- RS Stock No.:
- 200-3902
- Mfr. Part No.:
- NSKEYSTAR
- Manufacturer:
- Nightsearcher
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nightsearcher | |
| Product Type | Keyring Torch | |
| Rechargeable | Yes | |
| Plug Type | Type G | |
| Lamp Type | LED | |
| IP Rating | IPX7 | |
| Hazardous Area Certification | No | |
| Beam Distance | 110m | |
| Series | KeyStar Keyring Light | |
| Battery Supplied | Yes | |
| Water Resistant | Yes | |
| Standards/Approvals | REACH Regulation (EC) No 1907/2006 | |
| Battery Capacity | 600mAh | |
| LED Luminosity | 300 lm | |
| Wireless Charging | No | |
| Select all | ||
|---|---|---|
Brand Nightsearcher | ||
Product Type Keyring Torch | ||
Rechargeable Yes | ||
Plug Type Type G | ||
Lamp Type LED | ||
IP Rating IPX7 | ||
Hazardous Area Certification No | ||
Beam Distance 110m | ||
Series KeyStar Keyring Light | ||
Battery Supplied Yes | ||
Water Resistant Yes | ||
Standards/Approvals REACH Regulation (EC) No 1907/2006 | ||
Battery Capacity 600mAh | ||
LED Luminosity 300 lm | ||
Wireless Charging No | ||
- COO (Country of Origin):
- CN
The Nightsearcher Ltd. KeyStar has an impressive searchlight worthy performance with a 300 lumen light output and a beam of 110 metres you will definitely find your way around in the dark.
Runs up to 17 hours
USB rechargeable lithium battery - 3.7V 600mAh
Ultra bright CREE XP-L LED
Related links
- LEDLENSER LED Keyring Torch Rechargeable
- Nightsearcher UV LED Keyring Torch Black Rechargeable
- LEDLENSER LED Keyring Torch Black Rechargeable 120 lm
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm
- LEDLENSER LED Keyring Torch Black Rechargeable 400 lm, 66 mm
- Nightsearcher LED Tactical Torch Rechargeable
- LEDLENSER LED Keyring Torch Black Rechargeable 120 lm, 52 mm
- Nightsearcher LED Torch Rechargeable 1500 lm, 140 mm