RS PRO LED Torch Black, Red Rechargeable 10000 lm, 267 mm
- RS Stock No.:
- 255-4196
- Manufacturer:
- RS PRO
Subtotal (1 box of 1 unit)*
€95.52
(exc. VAT)
€117.49
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
- Plus 28 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €95.52 |
*price indicative
- RS Stock No.:
- 255-4196
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Torch | |
| Battery Type | 7.4 V | |
| Rechargeable | Yes | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Housing Material | Aluminium | |
| Luminous Flux | 10000lm | |
| Hazardous Area Certification | No | |
| IP Rating | IPX4 | |
| Number of Batteries | 2 | |
| Beam Type | Spot, Flood | |
| Series | RS PRO | |
| Beam Distance | 246m | |
| Battery Supplied | Yes | |
| Water Resistant | No | |
| Width | 39mm | |
| Length | 267mm | |
| Standards/Approvals | English | |
| Depth | 39mm | |
| Weight | 792.5g | |
| Head Diameter | 57.5mm | |
| Colour | Black, Red | |
| Battery Capacity | 5000mAh | |
| LED Luminosity | 10000 lm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Torch | ||
Battery Type 7.4 V | ||
Rechargeable Yes | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Housing Material Aluminium | ||
Luminous Flux 10000lm | ||
Hazardous Area Certification No | ||
IP Rating IPX4 | ||
Number of Batteries 2 | ||
Beam Type Spot, Flood | ||
Series RS PRO | ||
Beam Distance 246m | ||
Battery Supplied Yes | ||
Water Resistant No | ||
Width 39mm | ||
Length 267mm | ||
Standards/Approvals English | ||
Depth 39mm | ||
Weight 792.5g | ||
Head Diameter 57.5mm | ||
Colour Black, Red | ||
Battery Capacity 5000mAh | ||
LED Luminosity 10000 lm | ||
- COO (Country of Origin):
- CN
RS PRO Super Bright Zoom LED Flashlight T8 Lamp Re-chargeable
The RS PRO Super Bright Zoom flashlight with a twist focus spot control operation is an excellent work light. The re-chargeable work light is lightweight, portable and is an excellent multi-function lamp. The torch flashlight can be used when charging plus it can also double up as a power bank, just twist the head and you will find the charging port and the power bank. You have a choice of switch sequence from high, medium, and low plus there is a Turbo mode for the super bright light supplying you with a maximum lighting distance of 246 m.
Features & Benefits
Applications
Work lights are an essential health and safety precaution when working within a professional or home environment where light is limited. RS PRO work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Available in various types, shapes, and sizes, work lights are suitable for many different applications including:
Is this battery or mains operated?
This Super bright Zoom flashlight is battery operated powered by a 7.4 V 5000mAh Li-ion battery plus is re-chargeable
How long does it take to charge fully?
It will take 8 hours to fully charge the battery
Supplied with
Micro-USB charging cable
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards, theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
