Ansmann KL80R USB Type A Keyring Torch

Subtotal (1 unit)*

€19.43

(exc. VAT)

€23.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€19.43

*price indicative

RS Stock No.:
283-0989
Mfr. Part No.:
1600-0505-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Keyring Torch

USB Specification

USB Type A

Self-Destruct

No

Standards/Approvals

ISO 5748

Maximum Operating Temperature

35°C

Minimum Operating Temperature

-30°C

COO (Country of Origin):
CN

Ansmann Keyring Torch, 80lm Luminosity, 1W - 1600-0505-520


This keyring torch offers a portable lighting solution characterised by convenience and functionality. With a luminosity of 80 lumens and a compact length of 55mm, it easily attaches to keyrings or bags, making it suitable for on-the-go use. The robust casing comprises ABS, aluminium, and PC, providing resistance to everyday wear.

Features & Benefits


• LED technology provides bright illumination

• Wide beam type for extensive coverage

• Weighs only 18g, enhancing portability

• Rechargeable battery allows for eco-friendly use

• Slide-out USB plug simplifies the charging process

• IK07 rating for mechanical protection

Applications


• Ideal for emergencies and quick access

• Conveniently attaches to keychains for daily use

• Suitable for camping and outdoor activities

• Effective for locating items in dark spaces

• Useful in maintenance tasks requiring portable lighting

Can it be charged while in use?


Lighting during charging is not possible.

Is it suitable for outdoor use?


Yes, It is IPX3 and IK07-rated to withstand harsh environments.

Can the battery be replaced?


The battery pack is rechargeable but not replaceable.

How does the keyring torch indicate low battery capacity?


The LED indicator in the keyring torch turns red to indicate the same.

Note

Includes keyring

Related links