Ansmann LED Torch Black 220 lm, 125 mm

Subtotal (1 unit)*

€27.87

(exc. VAT)

€34.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.87

*price indicative

RS Stock No.:
164-3474
Distrelec Article No.:
301-03-877
Mfr. Part No.:
1600-0137-520
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Battery Type

Alkaline

Product Type

Torch

Rechargeable

No

Housing Material

Aluminium

Lamp Type

LED

Luminous Flux

220lm

Hazardous Area Certification

No

Number of Batteries

3

Beam Type

Spot

Series

MULTI 3IN1

Battery Supplied

Yes

Beam Distance

184m

Battery Size

AAA

Length

125mm

Standards/Approvals

CE

Width

33mm

Weight

183g

Colour

Black

Head Diameter

33mm

LED Luminosity

220 lm

Wireless Charging

No

COO (Country of Origin):
CN

Ansmann Torch, 220 lm Luminosity, 10W - 1600-0137-520


This torch serves as a versatile lighting tool suitable for numerous applications. With a compact length of 125mm and a robust aluminium casing, it is lightweight yet durable. The device features a powerful LED that provides a luminosity of 220 lumens, ensuring sufficient brightness for various tasks.

Features & Benefits


• 10W high-performance LED for effective illumination

• Spot beam flashlight with a range of 184m

• Powered by 3x AAA batteries for convenience

• Lightweight aluminium design enhances portability

• Slideable head for focused lighting capabilities

• Side LEDs offer additional wide-angle illumination

Applications


• Maintenance tasks across a range of industries

• Outdoor activities such as camping or hiking

• Inspection and repair in mechanical settings

• Emergency situations that require quick access to light

Can it withstand various weather conditions?


Yes, the aluminium construction provides durability in different environments.

Will it run on rechargeable batteries?


It is intended for standard alkaline 3x AAA batteries for optimal performance.

Is it suitable for close-range tasks?


Yes, the side LEDs provide effective close-up illumination as necessary.

Can it be used continuously for extended periods?


The runtime is approximately 3 hours 45 minutes for the main LED.

Is it easy to carry around?


The lightweight design and included belt clip enhance portability.

Note

Includes 3 x AAA alkaline batteries and removable belt clip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy