Ansmann LED Torch Black 150 lm, 156 mm

Subtotal (1 unit)*

€16.68

(exc. VAT)

€20.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 125 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.68

*price indicative

RS Stock No.:
667-7707
Mfr. Part No.:
5816633
Manufacturer:
Ansmann
Find similar products by selecting one or more attributes.
Select all

Brand

Ansmann

Product Type

Torch

Battery Type

Alkaline

Rechargeable

No

Lamp Type

LED

Housing Material

Aluminium

Luminous Flux

150lm

Hazardous Area Certification

No

IP Rating

IP54

Run Time

10 h

Number of Batteries

2

Beam Type

Spot

Series

T150

Battery Supplied

Yes

Beam Distance

150m

Battery Size

AA

Length

156mm

Standards/Approvals

No

Weight

108g

Width

25mm

Colour

Black

Head Diameter

25mm

Wireless Charging

No

LED Luminosity

150 lm

COO (Country of Origin):
CN

Ansmann Torch, 150 lm Luminosity, IP54 - 5816633


This portable LED torch is designed to provide dependable illumination for a variety of tasks. Constructed from robust aluminium, it is suitable for both professional and outdoor environments. With a brightness of 150 lumens and a focussed beam that extends up to 150metres, this torch offers efficient lighting wherever needed. The IP54 rating ensures it is protected against dust and splashes, making it a suitable choice for challenging conditions.

Features & Benefits


• Compact design allows for easy transport and handling

• LED technology ensures energy-efficient illumination

• Spot beam allows for precise lighting focus

• Durable aluminium casing withstands rugged use

• Non-rechargeable and compatible with commonly available batteries

• Ergonomic shape enhances user comfort during operation

Applications


• Ideal for outdoor exploration and camping

• Useful for maintenance and emergency situations

• Appropriate for inspections in industrial settings

• Effective for automotive repairs in low light conditions

How long does the torch last with 2 AA batteries?


Battery life varies by battery type, but standard alkaline batteries typically provide several hours of continuous use.

Is it safe to use in wet conditions?


Yes, the IP54 rating protects against splashes of water, making it suitable for use in light rain.

Can it be used in hazardous environments?


This torch is not suitable for hazardous areas; alternative equipment should be used in those circumstances.

What type of batteries are required?


It requires two AA batteries, which are widely available for easy replacement.

How do I maintain the torch for optimal performance?


Regularly check for battery corrosion and clean the exterior with a damp cloth to keep it in good condition.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy