Unilite HIVIS LED Head Torch Red 165 lm

Stock information currently inaccessible
RS Stock No.:
778-5266
Mfr. Part No.:
HV-H4
Manufacturer:
Unilite
Find similar products by selecting one or more attributes.
Select all

Brand

Unilite

Torch Style

Head Torch

Lamp Type

LED

Luminosity

165 lm

Batteries

AA

Case Material

Plastic

Model

HIVIS

Hazardous Area

No

Range

85 m

Beam Type

Spot

Colour

Red

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy