- RS Stock No.:
- 914-5004
- Mfr. Part No.:
- 2410-060-241E
- Manufacturer:
- Peli
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 914-5004
- Mfr. Part No.:
- 2410-060-241E
- Manufacturer:
- Peli
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
LED StealthLite® 2410 Zone 0
The LED Peli Stealthlite 2410 Zone 0 is corrosion proof, resistant to extreme temperatures, and submersible. It is powered by 4 AA alkaline cells and is certified to ATEX Zone 0 (Category 1). Easy to operate, even with gloves with its unique slider switch. The tough Lexan® EXL resin body is corrosion proof and resistant to extreme temperatures. The Peli Recoil LED module fitted in the 2410 produces a true, bright collimated LED beam.
Certified to ATEX Zone 0 (Category I)
Resistant to water, corrosion and extreme temperatures
LEXAN EXL resin body
Polycarbonate lens
ABS lens shroud
Unique thumb slider on/off switch
Suitable for securing to hard hats for hands-free operation
Resistant to water, corrosion and extreme temperatures
LEXAN EXL resin body
Polycarbonate lens
ABS lens shroud
Unique thumb slider on/off switch
Suitable for securing to hard hats for hands-free operation
Certificate No.
ITS09ATEX26183X
Group and Category
Group II, Category 1
Approvals
CE, Ex - II 1 G Ex ia IIC T4 Ga, II 1 D Ex ia IIIC T135°C
Hazardous Area
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 126 lm |
Batteries | AA |
Case Material | Plastic |
Hazardous Area Certification | ATEX |
Zone | Zone 0 |
Hazardous Area | No |
Model | 2410 |
Range | 161 m |
Beam Type | Spot |
Length | 178 mm |
Colour | Yellow |
Weight with Batteries | 170g |