Wolf Safety IECEx/ATEX LED Torch Yellow 130 lm, 200 mm

Subtotal (1 unit)*

€104.40

(exc. VAT)

€128.41

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€104.40

*price indicative

RS Stock No.:
124-6604
Mfr. Part No.:
TR-35+
Manufacturer:
Wolf Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Wolf Safety

Battery Type

LR20

Product Type

Torch

Rechargeable

No

Lamp Type

LED

Housing Material

TPE

Luminous Flux

130lm

IP Rating

IP67

Hazardous Area Certification

IECEx/ATEX

Number of Batteries

2

Run Time

17 h

Beam Type

Flood, Spot

Series

TR-35+

Beam Distance

5m

Battery Supplied

No

Water Resistant

Yes

Battery Size

D

Length

200mm

Weight

500g

Width

80mm

Standards/Approvals

IEC60086, ATEX Baseefa 07ATEX0091X, IECEx BAS 06.0089X

Colour

Yellow

Head Diameter

60mm

Wireless Charging

No

LED Luminosity

130 lm

COO (Country of Origin):
GB

Wolf Safety Right Angle LED Torch


The ATEX/IECEx Safety Torch with LED is available with either a straight or right-angle body.

With a medium spot beam and a wide angled flood,it’s extremely robust and reliable, with proven shock protection - even at subzero temperatures.

Features


• Medium spot beam with wide-angle flood

• High power ’fitted for life’ LED for outstanding light output, no bulb replacement required

• Up to 130 lumens light output with up to 17 hours duration

• 2 x 1.5V D/LR20 primary cells

• Torches available for ATEX and IECEx Zones 0 and 20, or 1 and 21, explosive gas and dust atmospheres

• T4 Temperature Class

• T130°C Maximum Surface Temperature (Dust Certification)

• IP67 Ingress Protection

• Group I Mining Approval

• Compact and lightweight ergonomic torch design, straight and right-angle versions

• Supplied with wrist strap and clip ring

• Very low maintenance, quick and easy parts replacement

• Easy single-handed switching, even with gloved hands

• Replaceable high strength clip (on the right angle model only) allows for hands free use

• Low battery power indicator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy