- RS Stock No.:
- 123-4004
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-4004
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RS Pro Open Style Toroidal Transformers 300VA-1000VA
RS Pro High-quality open toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Standards
UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II
UL5085-1
EN61558-1 Class II
EN60065 Class II
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 2 x 55V ac |
Power Rating | 800VA |
Number of Outputs | 2 |
Height | 60mm |
Weight | 5.1kg |
Diameter | 162mm |
Dimensions | 162 (Dia.) x 60mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Mounting Type | Surface Mount |
Termination Type | Lead Wire |