- RS Stock No.:
- 123-4010
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 123-4010
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RS Pro Encapsulated Transformers Single Primary Winding15VA-500VA
RS Pro High-quality encapsulated toroidal transformers with a single 230 Vac 50/60 Hz primary winding. Twin secondary windings can be connected in series or parallel or used independently. Designed for easy mounting with centre hole fixing.
Features
Fully encapsulated to UL94-V0
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Low induced noise (hum)
Low iron loss
Double insulated primary leads
Low surface temperature
Fixing bolt not included
100% electrical and flash tested
Case material meets UL94-V0, Nylon 6.6
Small size and low weight compared with traditional stacked lamination types
Low induced noise (hum)
Low iron loss
Double insulated primary leads
Low surface temperature
Fixing bolt not included
100% electrical and flash tested
Standards
UL506
UL5085-1
EN61558-1 Class II
EN60065 Class II
UL5085-1
EN61558-1 Class II
EN60065 Class II
Toroidal Encapsulated 230Vac Primary 15VA to 500VA
Specifications
Attribute | Value |
---|---|
Primary Voltage Rating | 230V ac |
Secondary Voltage Rating | 2 x 25V ac |
Power Rating | 15VA |
Number of Outputs | 2 |
Height | 35mm |
Weight | 300g |
Diameter | 63mm |
Dimensions | 63 (Dia.) x 35mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |
Mounting Type | Surface Mount |
Termination Type | Lead Wire |