RS PRO 2 x 115 V 2 x 22 V Toroidal Transformer 2 Output, REACH, RoHS
- RS Stock No.:
- 173-0160
- Manufacturer:
- RS PRO
Subtotal (1 box of 20 units)*
€359.78
(exc. VAT)
€442.52
(inc. VAT)
Limited stock
- 40 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 20 + | €17.989 | €359.78 |
*price indicative
- RS Stock No.:
- 173-0160
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Primary Voltage | 2 x 115 V | |
| Product Type | Toroidal Transformer | |
| Secondary Voltage | 2 x 22 V | |
| Number of Outputs | 2 | |
| Secondary Current | 1785 mA | |
| Weight | 304g | |
| Maximum Operating Frequency | 50Hz | |
| Mount Type | Through Hole | |
| Maximum Operating Temperature | 60°C | |
| Height | 26.3mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Primary Voltage 2 x 115 V | ||
Product Type Toroidal Transformer | ||
Secondary Voltage 2 x 22 V | ||
Number of Outputs 2 | ||
Secondary Current 1785 mA | ||
Weight 304g | ||
Maximum Operating Frequency 50Hz | ||
Mount Type Through Hole | ||
Maximum Operating Temperature 60°C | ||
Height 26.3mm | ||
Standards/Approvals REACH, RoHS | ||
RS Pro Toroidal PC Transformer 1.6VA- 25VA
RS Pro toroidal PC transformers are high efficiency and low profile being a small size and low weight. These Toroidal transformers have low iron loss and low induced noise. Dual 115 V primaries for parallel or series connections.
Features
Lower stray field
Reduced standby current
Test voltage primary- secondary 4.0 KV
Ease of mounting- M4 Centre bush
Ambient operating temperature: +60°C Max
Fully RoHS & REACH compliant
Encapsulated – Toroidal
Note
Fixing screws not provided
Related links
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output RoHS
- RS PRO 2 x 115 V 2 x 22 V Toroidal Transformer 2 Output 25 VA RoHS
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output 25 VA RoHS
- RS PRO 2 x 115 V 2 x 22 V Toroidal Transformer 2 Output REACH
- RS PRO 2 x 115 V ac 2 x 22 V Toroidal Transformer 2 Output REACH
- RS PRO 2 x 115 V 2 x 22 V Toroidal Transformer RoHS
- RS PRO 2 x 115 V 2 x 12 V Toroidal Transformer 2 Output RoHS
- RS PRO 2 x 115 V 2 x 9 V Toroidal Transformer 2 Output RoHS
