RS PRO 2 x 115 V 2 x 7 V Toroidal Transformer, REACH, RoHS

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
173-0165
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Toroidal Transformer

Primary Voltage

2 x 115 V

Secondary Voltage

2 x 7 V

Secondary Current

1785 mA

Weight

435g

Maximum Operating Frequency

50Hz

Maximum Operating Temperature

60°C

Mount Type

Through Hole

Height

37.5mm

Standards/Approvals

REACH, RoHS

RS PRO 2 x 115V Primary Toroidal Transformer (2 x 7V Secondary)


A reliable and high-quality toroidal transformer featuring a low profile compact and lightweight build designed to deliver exceptional efficiency and reliability, even under heavy loads.;With a power rating of 25VA and a voltage rating of 2 x115V (50Hz) for the dual primary windings and 2 x 17V secondary windings that can be connected both in parrel or independently. The toroid transformer is compatible with a wide range of power sources and applications.;Not only built to a high specification ensuring very loss iron loss and very low induced noise the dual 115V toroidal transformer is also built to last providing a professional, robust and long lasting power solution.

Features and Benefits


25VA Dual encapsulated primary toroid transformer

2 x 115V dual primary

2 x 7V secondary windings

Lower stray field

Very low noise

Very low iron loss

Low profile design

Dimensions of 60 x 60 x 37.5mm

Reduced standby current

M4 Centre bush for easy through hole mounting

Standards and Approvals: RoHS and REACH compliant

Why RS PRO?


RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

Related links