Noratel 230V ac, 24V ac Toroidal Transformer, 50VA 2 Output
- RS Stock No.:
- 283-7992
- Distrelec Article No.:
- 156-12-270
- Mfr. Part No.:
- AA-58028 RM
- Manufacturer:
- Noratel
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 283-7992
- Distrelec Article No.:
- 156-12-270
- Mfr. Part No.:
- AA-58028 RM
- Manufacturer:
- Noratel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Noratel | |
| Primary Voltage Rating | 230V ac | |
| Secondary Voltage Rating | 24V ac | |
| Power Rating | 50VA | |
| Number of Outputs | 2 | |
| Secondary Current | 2 x 1.25A | |
| Select all | ||
|---|---|---|
Brand Noratel | ||
Primary Voltage Rating 230V ac | ||
Secondary Voltage Rating 24V ac | ||
Power Rating 50VA | ||
Number of Outputs 2 | ||
Secondary Current 2 x 1.25A | ||
- COO (Country of Origin):
- SI
The isolating transformer is a high-quality product designed for electrical safety and protection. With UL and CSA recognition, this transformer meets various international safety standards, making it a reliable choice for IT equipment. The core is tape wound with cold-rolled silicon steel, providing excellent protection and durability for long-term use.
UL and CSA recognized for safety compliance
Core insulated with multiple layers of Polyester film for protection
Primary and Secondary terminations approved for high voltage and temperature
Outer insulation with Polyester film for added safety
Comes with mounting hardware for easy installation
Core insulated with multiple layers of Polyester film for protection
Primary and Secondary terminations approved for high voltage and temperature
Outer insulation with Polyester film for added safety
Comes with mounting hardware for easy installation
Related links
- Noratel 230V ac 300VA 2 Output, EN 61558
- Noratel 230V ac 150VA 2 Output, EN 61558
- Noratel 2 x 9 V ac 10.6 V ac Toroidal Transformer 2 Output 30 VA EN61558-2-4 EN61558-1
- Nuvotem Talema 115V ac 2 x 55V ac Toroidal Transformer, 160VA 2 Output
- Nuvotem Talema 115V ac 2 x 15V ac Toroidal Transformer, 3.2VA 2 Output
- Nuvotem Talema 230V ac 80VA 2 Output
- Nuvotem Talema 115V ac 45V ac Toroidal Transformer, 625VA 2 Output
- Nuvotem Talema 230V ac 225VA 2 Output