- RS Stock No.:
- 123-1837
- Mfr. Part No.:
- 05074792001
- Manufacturer:
- Wera
21 Within 2 working day(s) (EU stock)
8 Within 2 working day(s) (EU stock)
Price Each
€60.49
(exc. VAT)
€74.40
(inc. VAT)
Units | Per unit |
1 + | €60.49 |
- RS Stock No.:
- 123-1837
- Mfr. Part No.:
- 05074792001
- Manufacturer:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
Wera Torque Screwdriver, 133mm Overall Length, 89mm Handle Length - Kraftform 7400 Series - 05074792001
Set fasteners in your workpiece with just the right amount of force using this torque screwdriver from Wera. It allows you to pre-set the output torque to suit the fitting you're working with. The tool accommodates bits with a 1/4-inch hex head drive, making it suitable for different sizes and types of fixings. As it offers unlimited loosening torque for seized screws, it's a reliable screwdriver for tackling stubborn parts that are set in their ways.
Features & Benefits
• Distinct clicking noise notifies you when the selected torque value is reached
• Multi-component handle enables high working speeds
• Rapidaptor technology delivers quick bit changes
• Multi-component handle enables high working speeds
• Rapidaptor technology delivers quick bit changes
Applications
• Automotive engineering
• Medical devices
• Manufacturing industry
• Medical devices
• Manufacturing industry
What's the adjustable torque range of this screwdriver?
You can adjust the torque of this tool between 0.3 and 1Nm for flexible use.
How accurate is this screwdriver?
It has a ±6% accuracy to ensure precision results with a reduced risk of error.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.3 → 1Nm |
Type | Pre-Settable |
Drive Shape | Hex |
Drive Size | 1/4 in |
Overall Length | 133 mm |
Accuracy | ±6 % |