- RS Stock No.:
- 706-4824
- Mfr. Part No.:
- 26866
- Manufacturer:
- Wiha
Temporarily out of stock - back order for despatch when stock is available
Added
Price Each
€215.78
(exc. VAT)
€265.41
(inc. VAT)
Units | Per unit |
1 + | €215.78 |
Calibration Options:
- RS Stock No.:
- 706-4824
- Mfr. Part No.:
- 26866
- Manufacturer:
- Wiha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
TorqueVario®-S ESD Torque Screwdriver
Ideal for ESD applications where recommended torque settings are important.
Torque infinitely adjustable with Torque-Setter setting tool (supplied)
Ergonomic multi-component handle, made of ESD-safe dissipative material
Handle sizes proportioned to optimise torque setting.
Audible and perceptible click when the pre-set torque has been attained
Surface resistance 10^6 - 10^9 ohms.
Standards IEC 61340-5-1.
EN ISO 6798, BS EN 26789, ASME B107.14M.
Ergonomic multi-component handle, made of ESD-safe dissipative material
Handle sizes proportioned to optimise torque setting.
Audible and perceptible click when the pre-set torque has been attained
Surface resistance 10^6 - 10^9 ohms.
Standards IEC 61340-5-1.
EN ISO 6798, BS EN 26789, ASME B107.14M.
Supplied with
Factory calibration certificate.
Specifications
Attribute | Value |
---|---|
Torque Range | 0.5 → 2.0Nm |
Type | Adjustable |
Drive Shape | Hex |
Drive Size | 4 mm |
ESD Safe | Yes |
Overall Length | 131 mm |
Accuracy | ±6 % |