SAM Torque Multiplier, 1200Nm max O/P, 1/2in I/P drive, 3/4in O/P drive
- RS Stock No.:
- 208-632
- Mfr. Part No.:
- ML-120
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 208-632
- Mfr. Part No.:
- ML-120
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Maximum Output Torque | 1200Nm | |
| Input Drive Size | 1/2in | |
| Output Drive Size | 3/4in | |
| Weight | 7.1kg | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Maximum Output Torque 1200Nm | ||
Input Drive Size 1/2in | ||
Output Drive Size 3/4in | ||
Weight 7.1kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
ML-120
The SAM Outillage torque multiplier is expertly engineered for precision and safety in high torque applications. Designed to replace cumbersome extensions and improvised levers, it ensures that you can achieve exact torque values without the risk of overshooting. Featuring a constant multiplication factor of five, this tool is complemented by a sophisticated torque limiting mechanism, delivering reliable performance every time. With thoughtful safety measures, including a fulcrum system, it guarantees secure usage while maintaining exceptional outputs, thus streamlining your operations effectively.
Compact design allows for use in confined spaces
Torque limiting mechanism prevents overshoot of torque values
Supplied with a bar and secondary fulcrum point for optimal application
Includes a sturdy box for safe and easy transport
Torque limiting mechanism prevents overshoot of torque values
Supplied with a bar and secondary fulcrum point for optimal application
Includes a sturdy box for safe and easy transport
Related links
- SAM Torque Multiplier 5 ratio 1in O/P drive
- SAM Torque Multiplier 15.5:1 ratio 1 in O/P drive
- SAM Torque Multiplier 0.209 ratio 0.75 in O/P drive
- SAM Torque Multiplier 26:1 ratio 1 in O/P drive
- SAM Torque Multiplier 1:64 ratio 1 in O/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 0.75 in O/P drive
- Norbar Torque Tools Torque Multiplier 5:1 ratio 0.75 in O/P drive
- STAHLWILLE Torque Multiplier 16:1 ratio 1 in O/P drive
