Norbar Torque Tools Digital Torque Tester, 1 to 10Nm, 1/4in Drive, ±1 % Accuracy
- RS Stock No.:
- 175-0891
- Mfr. Part No.:
- 43251
- Manufacturer:
- Norbar Torque Tools
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-0891
- Mfr. Part No.:
- 43251
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Digital | Yes | |
| Drive Size | 1/4in | |
| Measuring Range | 1 to 10Nm | |
| Accuracy | ±1 % | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Digital Yes | ||
Drive Size 1/4in | ||
Measuring Range 1 to 10Nm | ||
Accuracy ±1 % | ||
- COO (Country of Origin):
- GB
Three torque units: N·m, lbf·ft and lbf·in.
TruCheck Plus also has a user selectable 'limit' feature. The operator sets the target torque and tolerance and the instrument will calculate whether the reading is within tolerance and indicate the results by illuminating one of three coloured LEDs: orange = low, green = ok, red = high.
TruCheck Plus has an RS-232 output and comes complete with an RS-232 cable. The reading measurement unit and limit status (Low, OK and High) are output via RS-232.
TruCheck Plus also has a user selectable 'limit' feature. The operator sets the target torque and tolerance and the instrument will calculate whether the reading is within tolerance and indicate the results by illuminating one of three coloured LEDs: orange = low, green = ok, red = high.
TruCheck Plus has an RS-232 output and comes complete with an RS-232 cable. The reading measurement unit and limit status (Low, OK and High) are output via RS-232.
Allows torque tool performance to be monitored and tools kept in peak condition.
TruCheck™ Plus allows selection of torque units and modes for 'click' and dial type wrenches.
Plus' version allows operator to set a target value and tolerance.
Supplied with Auto Ranging Power Supply Unit
TruCheck™ Plus allows selection of torque units and modes for 'click' and dial type wrenches.
Plus' version allows operator to set a target value and tolerance.
Supplied with Auto Ranging Power Supply Unit
Related links
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.1 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 1 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
