Norbar Torque Tools Digital Torque Tester, 1/4 Drive, ±1 % Accuracy, 0.01 Nm Increment
- RS Stock No.:
- 221-7462
- Mfr. Part No.:
- 43517
- Manufacturer:
- Norbar Torque Tools
Subtotal (1 unit)*
€1,674.30
(exc. VAT)
€2,059.39
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,674.30 |
*price indicative
- RS Stock No.:
- 221-7462
- Mfr. Part No.:
- 43517
- Manufacturer:
- Norbar Torque Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norbar Torque Tools | |
| Digital | Yes | |
| Product Type | Torque Tester | |
| Drive Size | 1/4 | |
| Scale Graduations | 0.01Nm | |
| Accuracy | ±1 % | |
| Minimum Torque - Nm | 0.50Nm | |
| Standards/Approvals | EN 613261, ISO 4762 | |
| Select all | ||
|---|---|---|
Brand Norbar Torque Tools | ||
Digital Yes | ||
Product Type Torque Tester | ||
Drive Size 1/4 | ||
Scale Graduations 0.01Nm | ||
Accuracy ±1 % | ||
Minimum Torque - Nm 0.50Nm | ||
Standards/Approvals EN 613261, ISO 4762 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Norbar Torque ToolsTruCheck™ 2 is a cost effective torque wrench checker that has been redesigned to incorporate improved features whilst maintaining ease of use which aims to cut the cost of purchasing a torque wrench checking system and remove the reservations over the complexity of using such equipment..
Ideal for non-expert users
Software can be updated remotely
Inbuilt Micro USB 2.0 port
Related links
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.1 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
