SAM Digital Torque Analyser, 13.5 → 70Nm, 10mm Drive, ±1 % Accuracy
- RS Stock No.:
- 221-5796
- Mfr. Part No.:
- CM-70
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 221-5796
- Mfr. Part No.:
- CM-70
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Digital | Yes | |
| Drive Size | 10mm | |
| Measuring Range | 13.5 → 70Nm | |
| Accuracy | ±1 % | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Digital Yes | ||
Drive Size 10mm | ||
Measuring Range 13.5 → 70Nm | ||
Accuracy ±1 % | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM OUTILLAGE Digital Panel Multi-Function Meter or Electronic torque meters for workshop. Ideal for checking your torque wrenches before use.
Clockwise measurement
Counter clockwise measurement
Counter clockwise measurement
Related links
- SAM Digital Torque Tester 10mm Drive 0.01Nm Increment
- SAM Digital Torque Tester 32mm Drive 0.01Nm Increment
- SAM Digital Torque Tester 22mm Drive 0.01Nm Increment
- SAM Digital Torque Analyser, 1/2 in Drive
- Facom Digital Torque Calibration Analyser ±1 % Accuracy
- SAM Digital Torque Wrench 1/2 in Drive, 255mm Overall
- Facom Digital Torque Analyser, ±2 % Accuracy
- Facom Digital Torque Analyser ±3 % Accuracy
