STAHLWILLE Torque Tester, 1/4 Drive, ± 1 % Accuracy, 200 Nm Increment
- RS Stock No.:
- 268-4359
- Mfr. Part No.:
- 96521023
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€2,394.79
(exc. VAT)
€2,945.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,394.79 |
*price indicative
- RS Stock No.:
- 268-4359
- Mfr. Part No.:
- 96521023
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Digital | No | |
| Product Type | Torque Tester | |
| Drive Size | 1/4 | |
| Scale Graduations | 200Nm | |
| Accuracy | ± 1 % | |
| Minimum Torque - Nm | 4Nm | |
| Maximum Torque - Nm | 200Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Digital No | ||
Product Type Torque Tester | ||
Drive Size 1/4 | ||
Scale Graduations 200Nm | ||
Accuracy ± 1 % | ||
Minimum Torque - Nm 4Nm | ||
Maximum Torque - Nm 200Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Transducer, 200Nm Maximum Torque, 4Nm Minimum Torque - 96521023
This transducer converts applied torque into a measurable signal for industrial test and control environments. Designed for mechanical torque measurement, it interfaces with standard half-inch drive tools to monitor rotational force across a practical working range suitable for production and laboratory settings.
Features and Benefits:
• 1/2in drive compatibility enables direct coupling with common tools
• Measurement span from 4–200 Nm covers light to mid-range tasks
• ±1% accuracy supports tight control in calibration processes
• Analogue output format integrates with legacy instrumentation
• Scale graduations up to 200 Nm assist Visual verification
• Measurement span from 4–200 Nm covers light to mid-range tasks
• ±1% accuracy supports tight control in calibration processes
• Analogue output format integrates with legacy instrumentation
• Scale graduations up to 200 Nm assist Visual verification
Applications
• Suitable for torque validation in assembly automation lines
• Ideal for calibration benches requiring mechanical input coupling
• Used with test rigs for verifying fastener torque profiles
• Can be used for quality control sampling in manufacturing
• Ideal for calibration benches requiring mechanical input coupling
• Used with test rigs for verifying fastener torque profiles
• Can be used for quality control sampling in manufacturing
What minimum torque can be detected accurately by this device?
It reliably senses torque down to 4 Nm, allowing detection of low-torque events in assembly operations.
How is precision expressed for routine measurements?
Precision is specified as ±1% of measured value, providing consistent results for process control.
Which drive format is required to connect tools?
A 1/2in drive Interface is required for direct mechanical connection to compatible sockets and drivers.
Does the output suit digital data acquisition systems?
The unit provides an analogue signal, so it requires an appropriate analogue-to-digital converter for integration with digital acquisition equipment.
Related links
- STAHLWILLE Torque Tester ±1 % Accuracy, 10 Nm Increment
- STAHLWILLE Torque Tester ± 1 % Accuracy, 10 Nm Increment
- STAHLWILLE Torque Tester 10 Nm Increment
- STAHLWILLE Torque Tester 0.25% from measured value Accuracy, 20 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment
- STAHLWILLE Torque Tester 20 Nm Increment
- Gedore Digital Torque Tester ±1 % Accuracy, 0.0001 Nm Increment
