STAHLWILLE Digital Torque Tester, 1 in Drive, 1 % Accuracy
- RS Stock No.:
- 268-4373
- Mfr. Part No.:
- 96521211
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€2,486.37
(exc. VAT)
€3,058.24
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,486.37 |
*price indicative
- RS Stock No.:
- 268-4373
- Mfr. Part No.:
- 96521211
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Torque Tester | |
| Digital | Yes | |
| Drive Size | 1in | |
| Accuracy | 1 % | |
| Maximum Torque - Nm | 1500Nm | |
| Minimum Torque - Nm | 150Nm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Torque Tester | ||
Digital Yes | ||
Drive Size 1in | ||
Accuracy 1 % | ||
Maximum Torque - Nm 1500Nm | ||
Minimum Torque - Nm 150Nm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The STAHLWILLE torque screwdriver testing device have very compact design, it is use for horizontal or vertical mounting, the display, display holder and base body can be rotated by 180 degree. Target torque and tolerances can be entered individually to evaluate the measured value.
Display deviation ± 1 percent
Supplied in a sturdy plastic case
Related links
- STAHLWILLE Digital Torque Tester 1 % Accuracy
- STAHLWILLE Digital Torque Tester 1 % Accuracy
- STAHLWILLE Digital Torque Tester 1 % Accuracy
- STAHLWILLE Digital Torque Tester ± 1 % Accuracy
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.01 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.136 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.1 Nm Increment
- Norbar Torque Tools Digital Torque Tester ±1 % Accuracy, 0.001 Nm Increment
