Bahco 7465-1500 Torque Wrench, 300 → 1500 Nm, 27 x 36 mm Drive, Rectangular Drive, 1.725m Overall
- RS Stock No.:
- 171-808
- Mfr. Part No.:
- 7465-1500
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€2,439.47
(exc. VAT)
€3,000.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,439.47 |
*price indicative
- RS Stock No.:
- 171-808
- Mfr. Part No.:
- 7465-1500
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Release | |
| Product Type | Torque Wrench | |
| Torque Range | 300 → 1500 Nm | |
| Drive Shape | Rectangular | |
| Drive Size | 27 x 36mm | |
| Model Number | 7465-1500 | |
| Overall Length | 1.725m | |
| Standards/Approvals | RoHS, UL/CSA IEC | |
| Insert Size | 27 x 36 mm | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Release | ||
Product Type Torque Wrench | ||
Torque Range 300 → 1500 Nm | ||
Drive Shape Rectangular | ||
Drive Size 27 x 36mm | ||
Model Number 7465-1500 | ||
Overall Length 1.725m | ||
Standards/Approvals RoHS, UL/CSA IEC | ||
Insert Size 27 x 36 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Bahco Mechanical Adjustable Click Torque Wrench with Interchangeable Head and Marked Scale 300 N.m-1500 N.m
The Bahco Tools Torque Wrench with interchangeable head and marked scale is designed for precision and reliability in professional settings. Ideal for a variety of tasks, this robust tool combines an intuitive clicking mechanism that provides both tactile and audible feedback when the desired torque is achieved. Its dual scales in N·m and ft.lb ensure versatility, while the all metal construction guarantees durability and resilience under various conditions. With a range that accommodates multiple torque values, the wrench stands out for its anti slip knurled metal handle, ensuring a secure grip even in challenging environments. Whether you are working on automotive repairs or machinery assembly, this torque wrench delivers performance with accuracy and confidence.
Engineered for both clockwise and anticlockwise use for added convenience
Comes with a factory declaration of conformity upholding industry standards
Includes female rectangular interchangeable head for compatibility with various insert types
Designed
Related links
- Bahco 7465-30 Torque Wrench 9 x 12 mm Drive RSCAL
- Bahco 7465-340 Torque Wrench 14 x 18 mm Drive 22.9mm Overall
- Bahco 7465-60 Torque Wrench 9 x 12 mm Drive 364mm Overall
- Bahco 7465-30 Torque Wrench 9 x 12 mm Drive, Rectangular Drive
- Bahco 7465-340 Torque Wrench 14 x 18 mm Drive 22.9mm Overall, RSCAL
- Bahco 7465-15 Torque Wrench 9 x 12 mm Drive, Rectangular Drive
- Bahco 7465-5 Torque Wrench 9 x 12 mm Drive RSCAL
- Bahco 7465-200 Torque Wrench 14 x 18 mm Drive 445mm Overall
